OP805TXV
vs
OP805TX
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
OPTEK TECHNOLOGY INC
|
TT ELECTRONICS PLC
|
Package Description |
HERMETIC, TO-18,3 PIN
|
TO-18,3 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8541.40.70.80
|
|
Samacsys Manufacturer |
TT Electronics
|
TT Electronics
|
Additional Feature |
HIGH RELIABILITY, HIGH SENSITIVITY
|
HIGH RELIABILITY, HIGH SENSITIVITY
|
Coll-Emtr Bkdn Voltage-Min |
30 V
|
30 V
|
Configuration |
SINGLE
|
SINGLE
|
Dark Current-Max |
25 nA
|
25 nA
|
JESD-609 Code |
e0
|
e0
|
Light Current-Nom |
15 mA
|
15 mA
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
PHOTO TRANSISTOR
|
PHOTO TRANSISTOR
|
Peak Wavelength |
890 nm
|
|
Power Dissipation-Max |
0.25 W
|
|
Response Time-Max |
0.000015 s
|
|
Shape |
ROUND
|
ROUND
|
Surface Mount |
NO
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
1
|
2
|
Date Of Intro |
|
1993-01-01
|
|
|
|
Compare OP805TXV with alternatives
Compare OP805TX with alternatives