OPB480L11Z
vs
HOA6980-L51
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
HONEYWELL SENSING AND CONTROL
|
Package Description |
ROHS COMPLIANT PACKAGE-5
|
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
TTL COMPATIBLE
|
|
Configuration |
SINGLE
|
COMPLEX
|
Forward Current-Max |
0.04 A
|
|
Gap Size |
3.11 mm
|
3.18 mm
|
Hysteresis Ratio-Nom |
1.4
|
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC OUTPUT SLOTTED SWITCH
|
LOGIC OUTPUT SLOTTED SWITCH
|
Output Circuit Type |
Schmitt Trigger
|
Totem pole
|
Slot Width-Nom |
3.11 mm
|
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Base Number Matches |
2
|
3
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Response Time-Max |
|
0.000005 s
|
Surface Mount |
|
NO
|
|
|
|
Compare OPB480L11Z with alternatives