OPB620
vs
GP1S74P
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
OPTEK TECHNOLOGY INC
|
SHARP CORP
|
Package Description |
ROHS COMPLIANT PACKAGE-4
|
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
TT Electronics
|
|
Coll-Emtr Bkdn Voltage-Min |
24 V
|
|
Configuration |
SINGLE
|
SINGLE
|
Dark Current-Max |
100 nA
|
|
Forward Current-Max |
0.05 A
|
|
Gap Size |
4.8 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.001 A
|
|
On-State Voltage-Max |
30 V
|
|
On-state Collector Current-Nom |
30 mA
|
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SLOTTED SWITCH
|
TRANSISTOR OUTPUT SLOTTED SWITCH
|
Output Circuit Type |
Transistor
|
|
Slot Width-Nom |
4.83 mm
|
5 mm
|
Surface Mount |
NO
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare OPB620 with alternatives
Compare GP1S74P with alternatives