OPB680
vs
OPB680
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
OPTEK TECHNOLOGY INC
|
TT ELECTRONICS PLC
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
TT Electronics
|
TT Electronics
|
Additional Feature |
WITH LEVER ARM
|
WITH LEVER ARM
|
Coll-Emtr Bkdn Voltage-Min |
30 V
|
30 V
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
Dark Current-Max |
100 nA
|
100 nA
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
On-State Voltage-Max |
30 V
|
30 V
|
On-state Collector Current-Nom |
0.6 mA
|
0.6 mA
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SLOTTED SWITCH
|
TRANSISTOR OUTPUT SLOTTED SWITCH
|
Output Circuit Type |
Transistor
|
Transistor
|
Slot Width-Nom |
2.03 mm
|
2.03 mm
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
2
|
2
|
Gap Size |
|
2.03 mm
|
Number of Elements |
|
1
|
|
|
|