OPB703
vs
OPB704
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
FAIRCHILD SEMICONDUCTOR CORP
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
TT Electronics
|
|
Mounting Feature |
BOARD MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
|
Output Circuit Type |
Transistor
|
Transistor
|
Sensors/Transducers Type |
REFLECTIVE OBJECT SENSOR,TRANSISTOR OUTPUT
|
LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
4
|
4
|
Additional Feature |
|
HIGH SENSITIVITY, 30V VCE
|
Body Breadth |
|
5.33 mm
|
Body Height |
|
22.94 mm
|
Body Length or Diameter |
|
17.86 mm
|
Measurement Range-Max (mm) |
|
3.81 mm
|
Measurement Range-Min (mm) |
|
1.27 mm
|
Number of Channels |
|
1
|
Operating Current-Max |
|
20 mA
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Current-Max |
|
0.06 mA
|
Output Voltage-Max |
|
12 V
|
Package Shape/Style |
|
RECTANGULAR
|
Response Time |
|
10 µs
|
Termination Type |
|
SOLDER
|
VCEsat-Max |
|
0.7 V
|
|
|
|
Compare OPB703 with alternatives
Compare OPB704 with alternatives