Datasheets
OPB704 by:

Diffuse Photoelectric Sensor, 1.27mm Min, 3.81mm Max, 1-Channel, Rectangular, Through Hole Mount,

Part Details for OPB704 by Fairchild Semiconductor Corporation

Overview of OPB704 by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for OPB704

OPB704 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

OPB704 Part Data Attributes

OPB704 Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
OPB704 Fairchild Semiconductor Corporation Diffuse Photoelectric Sensor, 1.27mm Min, 3.81mm Max, 1-Channel, Rectangular, Through Hole Mount,
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown
Additional Feature HIGH SENSITIVITY, 30V VCE
Body Breadth 5.33 mm
Body Height 22.94 mm
Body Length or Diameter 17.86 mm
Measurement Range-Max (mm) 3.81 mm
Measurement Range-Min (mm) 1.27 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Channels 1
Operating Current-Max 20 mA
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Output Circuit Type Transistor
Output Current-Max 0.06 mA
Output Voltage-Max 12 V
Package Shape/Style RECTANGULAR
Response Time 10 µs
Sensors/Transducers Type LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
Surface Mount NO
Termination Type SOLDER
VCEsat-Max 0.7 V

Alternate Parts for OPB704

This table gives cross-reference parts and alternative options found for OPB704. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB704, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
OPB704 Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.20mA, 1-Channel, Rectangular, Through Hole Mount, QT Optoelectronics OPB704 vs OPB704
Part Number Description Manufacturer Compare
OPB704 Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.20mA, 1-Channel, Rectangular, Panel Mount, ROHS COMPLIANT, PACKAGE-2 TT Electronics OPTEK Technology OPB704 vs OPB704
OPB703 Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.20mA, 1-Channel, Rectangular, Panel Mount, ROHS COMPLIANT, PACKAGE-2 TT Electronics Resistors OPB704 vs OPB703
HOA1405-001 Diffuse Photoelectric Sensor, 5.08mm Min, 5.08mm Max, 0.20mA, Rectangular, Through Hole Mount Honeywell Sensing and Control / MICRO SWITCH OPB704 vs HOA1405-001
QRC1113 Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 1mA, 1-Channel, Rectangular, Through Hole Mount, QT Optoelectronics OPB704 vs QRC1113
R-225-A Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.20mA, Rectangular, Through Hole Mount Honeywell Sensing and Control OPB704 vs R-225-A
OPB703 Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.20mA, 1-Channel, Rectangular, Through Hole Mount, QT Optoelectronics OPB704 vs OPB703
QRB1114 Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.30mA, 1-Channel, Rectangular, Through Hole Mount, QT Optoelectronics OPB704 vs QRB1114

OPB704 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPB704 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPB704 by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of OPB704 would you like to use for your alert(s)?
  • Please alert me when OPB704 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPB704 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPB704 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPB704 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPB704.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPB704 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: