OPB804
vs
HOA0871-N55
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
QT OPTOELECTRONICS
|
MICRO SWITCH
|
Reach Compliance Code |
unknown
|
unknown
|
Configuration |
SINGLE
|
|
Gap Size |
3.94 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Functions |
1
|
|
On-State Voltage-Max |
30 V
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SLOTTED SWITCH
|
TRANSISTOR OUTPUT SLOTTED SWITCH
|
Output Circuit Type |
Transistor
|
|
Response Time-Max |
0.000005 s
|
|
Slot Width-Nom |
3.81 mm
|
|
Surface Mount |
NO
|
|
Base Number Matches |
4
|
1
|
Samacsys Manufacturer |
|
Honeywell
|
|
|
|
Compare OPB804 with alternatives
Compare HOA0871-N55 with alternatives