OPB990P11Z
vs
OPB990P11
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
TT ELECTRONICS PLC
|
Package Description |
ROHS COMPLIANT PACKAGE-5
|
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
TT Electronics
|
|
Additional Feature |
CMOS COMPATIBLE
|
|
Configuration |
SINGLE
|
COMPLEX
|
Forward Current-Max |
0.04 A
|
0.04 A
|
Gap Size |
3.18 mm
|
3.11 mm
|
Hysteresis Ratio-Nom |
1.5
|
1.5
|
Mounting Feature |
PANEL MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC OUTPUT SLOTTED SWITCH
|
LOGIC OUTPUT SLOTTED SWITCH
|
Output Circuit Type |
Totem pole
|
Transistor
|
Slot Width-Nom |
3.18 mm
|
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
2
|
2
|
Number of Elements |
|
1
|
On-State Current-Max |
|
0.0128 A
|
On-State Voltage-Max |
|
35 V
|
Response Time-Max |
|
7e-8 s
|
|
|
|
Compare OPB990P11Z with alternatives
Compare OPB990P11 with alternatives