OPB990P51
vs
HOA6990-P55
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
OPTEK TECHNOLOGY INC
|
HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
|
Package Description |
PLASTIC PACKAGE-5
|
PLASTIC PACKAGE-4
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
TTL COMPATIBLE, WITH PULL-UP RESISTOR
|
OPEN COLLECTOR
|
Configuration |
SINGLE
|
COMPLEX
|
Forward Current-Max |
0.04 A
|
0.05 A
|
Gap Size |
3.11 mm
|
|
Hysteresis Ratio-Nom |
2
|
0.5
|
JESD-609 Code |
e0
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.0128 A
|
|
On-State Voltage-Max |
35 V
|
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC OUTPUT SLOTTED SWITCH
|
LOGIC OUTPUT SLOTTED SWITCH
|
Output Circuit Type |
Transistor
|
|
Response Time-Max |
7e-8 s
|
|
Slot Width-Nom |
3.11 mm
|
3.18 mm
|
Supply Voltage-Min |
4.75 V
|
4.5 V
|
Surface Mount |
NO
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare OPB990P51 with alternatives
Compare HOA6990-P55 with alternatives