OPB990P51Z
vs
HOA6990-P55
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
|
Package Description |
ROHS COMPLIANT PACKAGE-5
|
PLASTIC PACKAGE-4
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
CMOS COMPATIBLE
|
OPEN COLLECTOR
|
Configuration |
SINGLE
|
COMPLEX
|
Forward Current-Max |
0.04 A
|
0.05 A
|
Gap Size |
3.18 mm
|
|
Hysteresis Ratio-Nom |
1.5
|
0.5
|
Mounting Feature |
PANEL MOUNT
|
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC OUTPUT SLOTTED SWITCH
|
LOGIC OUTPUT SLOTTED SWITCH
|
Output Circuit Type |
Totem pole
|
|
Slot Width-Nom |
3.18 mm
|
3.18 mm
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Surface Mount |
NO
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare OPB990P51Z with alternatives
Compare HOA6990-P55 with alternatives