OPF2416TC
vs
HFBR-2416Z
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
BROADCOM INC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
IT HAS RESPONSIVITY 7.0 MILLIVOLT/MICROVOLT
|
OTHER FIBER SIZES: 50/125; 100/140; 200; HCS, DATA RATE(MBD): 5; 20; 32; 55; 125; 155
|
Body Breadth |
12.5 mm
|
12.7 mm
|
Body Height |
10.24 mm
|
10.2 mm
|
Body Length or Diameter |
12.7 mm
|
27.2 mm
|
Built-in Feature |
AMPLIFIER
|
AMPLIFIER
|
Connection Type |
ST CONNECTOR
|
ST CONNECTOR
|
Data Rate |
155 Mbps
|
160 Mbps
|
Emitter/Detector Type |
PHOTODIODE
|
PIN PHOTODIODE
|
Fiber Optic Device Type |
RECEIVER
|
RECEIVER
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Operating Wavelength-Nom |
850 nm
|
820 nm
|
Reception Type |
ANALOG
|
ANALOG
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8517.62.00.50
|
Samacsys Manufacturer |
|
Avago Technologies
|
Fiber Type |
|
62.5/125, MMF
|
Sensitivity |
|
-34.4 dBm
|
Supply Voltage-Max |
|
5.25 V
|
Supply Voltage-Min |
|
4.75 V
|
Supply Voltage-Nom |
|
5 V
|
|
|
|
Compare OPF2416TC with alternatives
Compare HFBR-2416Z with alternatives