ORD15S0000S-14
vs
RD15S00000-15
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
POSITRONIC INDUSTRIES INC
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2
|
STANDARDS: IEC 60807-2; MIL-DTL-24308
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating |
GOLD (30) OVER NICKEL
|
GOLD (50) OVER NICKEL
|
Contact Finish Termination |
GOLD (30) OVER NICKEL
|
GOLD (50) OVER NICKEL
|
Contact Gender |
FEMALE
|
FEMALE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
YES
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
YES
|
YES
|
Insulator Material |
GLASS FILLED DIALLYL PHTHALATE
|
GLASS FILLED DIALLYL PHTHALATE
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Material |
STAINLESS STEEL
|
STEEL/BRASS
|
Shell Size |
2/A
|
2/A
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
15
|
15
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
2
|
Body Breadth |
|
0.494 inch
|
Body Depth |
|
0.411 inch
|
Body Length |
|
1.541 inch
|
Contact Pattern |
|
STAGGERED
|
Contact Style |
|
RND PIN-SKT
|
Mounting Option 1 |
|
HOLE 0.120
|
Mounting Option 2 |
|
LOCKING
|
Number Of Connectors |
|
ONE
|
Number of Rows Loaded |
|
2
|
Rated Current (Signal) |
|
7.5 A
|
Shell Finish |
|
ZINC
|
|
|
|
Compare ORD15S0000S-14 with alternatives
Compare RD15S00000-15 with alternatives