P-308-DB
vs
213090-2
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CINCH CONNECTIVITY SOLUTIONS
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
RACK AND PANEL CONNECTOR
|
RACK AND PANEL CONNECTOR
|
Contact Finish Termination |
CADMIUM
|
|
Contact Gender |
MALE
|
MALE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
PHENOLIC
|
DIALLYL PHTHALATE
|
MIL Conformance |
NO
|
NO
|
Mating Information |
S-308-DB
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
PANEL
|
CABLE
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
8
|
8
|
UL Flammability Code |
94V-1
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
TE Connectivity
|
Additional Feature |
|
COMPATIBLE CONTACT: 202422-1
|
Contact Finish Mating |
|
NOT APPLICABLE
|
Contact Material |
|
NOT APPLICABLE
|
EMI Shielded |
|
NO
|
Insulator Color |
|
BLACK
|
Mains Connector Rating |
|
115/230VAC
|
Number Of Connectors |
|
ONE
|
Number of Ports |
|
1
|
Option |
|
GENERAL PURPOSE
|
Panel Mount |
|
NO
|
|
|
|
Compare P-308-DB with alternatives
Compare 213090-2 with alternatives