P-308-DB
vs
213435-1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CINCH CONNECTIVITY SOLUTIONS
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code |
unknown
|
unknown
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
RACK AND PANEL CONNECTOR
|
RACK AND PANEL CONNECTOR
|
Contact Finish Termination |
CADMIUM
|
|
Contact Gender |
MALE
|
MALE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
PHENOLIC
|
|
MIL Conformance |
NO
|
NO
|
Mating Information |
S-308-DB
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
PANEL
|
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
8
|
8
|
UL Flammability Code |
94V-1
|
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Additional Feature |
|
POLARISED
|
Contact Finish Mating |
|
NOT SPECIFIED
|
Contact Material |
|
NOT SPECIFIED
|
Option |
|
GENERAL PURPOSE
|
|
|
|
Compare P-308-DB with alternatives
Compare 213435-1 with alternatives