P0420NLT
vs
EPZ3014G
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PCA ELECTRONICS INC
|
Package Description |
ROHS COMPLIANT PACKAGE-4
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Factory Lead Time |
10 Weeks
|
|
DC Resistance-Max |
0.06 Ω
|
0.008 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
9.91 mm
|
12.7 mm
|
Inductance |
1320 µH
|
473 µH
|
Length |
19.56 mm
|
30.99 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
2
|
Number of Terminals |
4
|
|
Operating Temperature-Max |
120 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Packing Method |
TR
|
TUBE
|
Rated Current |
3.3 A
|
14 A
|
Screening Level |
AEC-Q200
|
|
Width |
17.02 mm
|
25.4 mm
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
COMMON MODE CHOKE
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare P0420NLT with alternatives
Compare EPZ3014G with alternatives