Part Details for P0420NLT by Pulse Electronics Corporation
Overview of P0420NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0420NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-1766-1-ND
|
DigiKey | CMC 3.3A 2LN SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3884 In Stock |
|
$1.8054 / $3.7300 | Buy Now |
DISTI #
P0420NLT
|
Avnet Americas | Choke, Common Mode, 1.32 mH, 3.3 A, 19.56mm x 17.02mm x 9.91mm - Tape and Reel (Alt: P0420NLT) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Reel | 85800 |
|
$1.7136 / $1.9488 | Buy Now |
DISTI #
673-P0420NLT
|
Mouser Electronics | Common Mode Chokes / Filters SMD CommonMode Choke 1320uH .06Ohms RoHS: Compliant | 129 |
|
$1.9200 / $3.6500 | Buy Now |
|
Future Electronics | P0420NL Series 3.3 A 60 mOhm DCR Surface Mount 2 Line Common Mode Choke RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Reel | 0Reel |
|
$1.7200 / $1.8200 | Buy Now |
|
Future Electronics | P0420NL Series 3.3 A 60 mOhm DCR Surface Mount 2 Line Common Mode Choke RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Reel | 0Reel |
|
$1.7200 / $1.8200 | Buy Now |
|
Onlinecomponents.com | P0XXX SMT Toroid Common Mode Choke Series, Up To 14A RoHS: Compliant |
1340 In Stock |
|
$1.6100 / $1.7900 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 69 |
|
$1.2320 / $2.4640 | Buy Now |
|
Bristol Electronics | 2668 |
|
RFQ | ||
|
Bristol Electronics | 302 |
|
RFQ | ||
|
Bristol Electronics | 2963 |
|
RFQ |
Part Details for P0420NLT
P0420NLT CAD Models
P0420NLT Part Data Attributes
|
P0420NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P0420NLT
Pulse Electronics Corporation
Data Line Filter, 2 Function(s), 3.3A, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
DC Resistance-Max | 0.06 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 9.91 mm | |
Inductance | 1320 µH | |
Length | 19.56 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Rated Current | 3.3 A | |
Screening Level | AEC-Q200 | |
Width | 17.02 mm |
Alternate Parts for P0420NLT
This table gives cross-reference parts and alternative options found for P0420NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0420NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0420 | Data Line Filter, 2 Function(s), 3.3A, SURFACE MOUNT PACKAGE-4 | Pulse Electronics Corporation | P0420NLT vs P0420 |
P0420T | Data Line Filter, 2 Function(s), 3.3A, SURFACE MOUNT PACKAGE-4 | Pulse Electronics Corporation | P0420NLT vs P0420T |