P0420NLT
vs
R8107NLT
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
INRCORE LLC
|
Package Description |
ROHS COMPLIANT PACKAGE-4
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Factory Lead Time |
10 Weeks
|
|
DC Resistance-Max |
0.06 Ω
|
0.06 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
9.91 mm
|
9.91 mm
|
Inductance |
1320 µH
|
1320 µH
|
Length |
19.56 mm
|
19.56 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
2
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
120 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TR
|
TR
|
Rated Current |
3.3 A
|
3.3 A
|
Screening Level |
AEC-Q200
|
|
Width |
17.02 mm
|
17.02 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare P0420NLT with alternatives
Compare R8107NLT with alternatives