P0603E2002BN vs TC0325B2002T5E feature comparison

P0603E2002BN Vishay Intertechnologies

Buy Now Datasheet

TC0325B2002T5E Uniohm Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Package Description Chip Chip, Rohs Compliant
Reach Compliance Code Not Compliant Unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature Precision, Laser Trimmable High Precision
Construction Chip
JESD-609 Code e2 e3
Mounting Feature Surface Mount Surface Mount
Number of Terminals 2 2
Operating Temperature-Max 155 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 Mm 0.45 Mm
Package Length 1.52 Mm 1.6 Mm
Package Shape Rectangular Package Rectangular Package
Package Style Smt Smt
Package Width 0.85 Mm 0.8 Mm
Packing Method Tr; Tube; Waffle Pack Tr
Rated Power Dissipation (P) 0.125 W 0.0625 W
Rated Temperature 70 °C 70 °C
Reference Standard Mil-Prf-55342g
Resistance 20000 Ω 20000 Ω
Resistor Type Fixed Resistor Fixed Resistor
Size Code 0603 0603
Surface Mount Yes Yes
Technology Thin Film Thin Film
Temperature Coefficient 25 Ppm/°C 25 Ppm/°C
Terminal Finish Tin Silver Over Nickel Tin (Sn) - With Nickel (Ni) Barrier
Terminal Shape Wraparound Wraparound
Tolerance 0.1% 0.1%
Working Voltage 50 V 50 V
Base Number Matches 2 2
Pbfree Code Yes