P0603Y1003BNTA
vs
P0603Y1003WNW
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
CHIP
|
CHIP
|
Reach Compliance Code |
not_compliant
|
compliant
|
Factory Lead Time |
24 Weeks
|
24 Weeks
|
Samacsys Manufacturer |
Vishay
|
|
Additional Feature |
ANTI-SULFUR, HIGH PRECISION
|
ANTI-SULFUR, HIGH PRECISION
|
Construction |
Rectangular
|
Rectangular
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.5 mm
|
0.5 mm
|
Package Length |
1.52 mm
|
1.52 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.85 mm
|
0.85 mm
|
Packing Method |
TR, PLASTIC
|
WAFFLE PACK
|
Rated Power Dissipation (P) |
0.125 W
|
0.125 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
100000 Ω
|
100000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0603
|
0603
|
Surface Mount |
YES
|
YES
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
10 ppm/°C
|
10 ppm/°C
|
Terminal Finish |
TIN SILVER OVER NICKEL
|
TIN SILVER OVER NICKEL
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
0.1%
|
0.05%
|
Working Voltage |
75 V
|
75 V
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.21.00.30
|
|
|
|
Compare P0603Y1003BNTA with alternatives
Compare P0603Y1003WNW with alternatives