P0805K4074BBT vs P0805K4074BNTRE2 feature comparison

P0805K4074BBT Vishay Intertechnologies

Buy Now Datasheet

P0805K4074BNTRE2 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code not_compliant compliant
Factory Lead Time 24 Weeks
Additional Feature ANTI-SULFUR, HIGH PRECISION
Construction Rectangular Chip
JESD-609 Code e0 e2
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 1.91 mm 1.91 mm
Package Style SMT SMT
Package Width 1.27 mm 1.27 mm
Packing Method TR, PLASTIC TR
Rated Power Dissipation (P) 0.2 W 0.2 W
Rated Temperature 70 °C
Resistance 4070000 Ω 4070000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN LEAD OVER NICKEL Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
ECCN Code EAR99
Reference Standard MIL-PRF-55342G