P4C1256L-85PCLF vs P4C1256L-85PI feature comparison

P4C1256L-85PCLF Pyramid Semiconductor Corporation

Buy Now Datasheet

P4C1256L-85PI Pyramid Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Part Package Code DIP DIP
Package Description Dip, Dip,
Pin Count 28 28
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 85 Ns 85 Ns
JESD-30 Code R-PDIP-T28 R-PDIP-T28
JESD-609 Code e3
Length 36.322 Mm 36.322 Mm
Memory Density 262144 Bit 262144 Bit
Memory IC Type Standard Sram Standard Sram
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 Words 32768 Words
Number of Words Code 32000 32000
Operating Mode Asynchronous Asynchronous
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 32kx8 32kx8
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP DIP
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Parallel/Serial Parallel Parallel
Seated Height-Max 5.08 Mm 5.08 Mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount No No
Technology Cmos Cmos
Temperature Grade Commercial Industrial
Terminal Finish Matte Tin
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Width 15.24 Mm 15.24 Mm
Base Number Matches 1 1