P4KE120C Bytesonic CorporationBuy Now Datasheet |
BZW04-102B BrightKing IncBuy Now Datasheet |
Rohs Code | Yes | |
---|---|---|
Part Life Cycle Code | Active | Obsolete |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | BRIGHTKING INC |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8541.10.00.50 | 8541.10.00.50 |
Breakdown Voltage-Nom | 120 V | |
Clamping Voltage-Max | 173 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 97 V | |
Surface Mount | NO | |
Base Number Matches | 51 | 16 |