P4KE13-BP-HF
vs
P4KE13-GT3
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MICRO COMMERCIAL COMPONENTS CORP
|
SENSITRON SEMICONDUCTOR
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Breakdown Voltage-Nom |
13 V
|
|
Clamping Voltage-Max |
18.2 V
|
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max |
11.1 V
|
10.5 V
|
Surface Mount |
NO
|
NO
|
Technology |
AVALANCHE
|
AVALANCHE
|
Time@Peak Reflow Temperature-Max (s) |
5
|
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
DO-41
|
Package Description |
|
O-PALF-W2
|
Pin Count |
|
2
|
Breakdown Voltage-Max |
|
14.3 V
|
Breakdown Voltage-Min |
|
11.7 V
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
JEDEC-95 Code |
|
DO-41
|
JESD-30 Code |
|
O-PALF-W2
|
Moisture Sensitivity Level |
|
1
|
Non-rep Peak Rev Power Dis-Max |
|
400 W
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Power Dissipation-Max |
|
1 W
|
Qualification Status |
|
Not Qualified
|
Reference Standard |
|
UL RECOGNIZED
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
|
|
|
Compare P4KE13-BP-HF with alternatives
Compare P4KE13-GT3 with alternatives