P4KE15
vs
P4KE15A1
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
TELEFUNKEN MICROELECTRONICS GMBH
|
TAIWAN SEMICONDUCTOR CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Base Number Matches |
54
|
1
|
Rohs Code |
|
Yes
|
Breakdown Voltage-Max |
|
16.5 V
|
Breakdown Voltage-Min |
|
13.5 V
|
Breakdown Voltage-Nom |
|
15 V
|
Case Connection |
|
ISOLATED
|
Clamping Voltage-Max |
|
22 V
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
|
DO-41
|
JESD-30 Code |
|
O-PALF-W2
|
JESD-609 Code |
|
e3
|
Non-rep Peak Rev Power Dis-Max |
|
400 W
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Polarity |
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
|
1 W
|
Rep Pk Reverse Voltage-Max |
|
12.1 V
|
Technology |
|
AVALANCHE
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
|
|
|
Compare P4KE15A1 with alternatives