P4KE15A1G vs P4KE15AHA0 feature comparison

P4KE15A1G Taiwan Semiconductor

Buy Now Datasheet

P4KE15AHA0 Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e3 e3
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN MATTE TIN
Base Number Matches 1 2
Package Description O-PALF-W2
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 15.8 V
Breakdown Voltage-Min 14.3 V
Case Connection ISOLATED
Configuration SINGLE
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Reference Standard AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 12.8 V
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL

Compare P4KE15A1G with alternatives

Compare P4KE15AHA0 with alternatives