P4KE18CA EIC Semiconductor IncBuy Now Datasheet |
P4KE18CA DB Lectro IncBuy Now Datasheet |
Rohs Code | Yes | |
---|---|---|
Part Life Cycle Code | Active | Contact Manufacturer |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | DB LECTRO INC |
Reach Compliance Code | compliant | unknown |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 18 V | |
Clamping Voltage-Max | 25.5 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | TRANS VOLTAGE SUPPRESSOR DIODE |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | NO | |
Base Number Matches | 1 | 1 |