P4KE18CA Kuwait Semiconductor Co LtdBuy Now Datasheet |
P4KE18CA DB Lectro IncBuy Now Datasheet |
Part Life Cycle Code | Obsolete | Contact Manufacturer |
---|---|---|
Ihs Manufacturer | FORWARD INTERNATIONAL ELECTRONICS LTD | DB LECTRO INC |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 18 V | |
Clamping Voltage-Max | 25.2 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | TRANS VOLTAGE SUPPRESSOR DIODE |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 15.3 V | |
Surface Mount | NO | |
Base Number Matches | 1 | 1 |