P4KE24 FCI SemiconductorBuy Now Datasheet |
P4KE24 DB Lectro IncBuy Now Datasheet |
Part Life Cycle Code | Contact Manufacturer | Contact Manufacturer |
---|---|---|
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | DB LECTRO INC |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 24 V | |
Clamping Voltage-Max | 34.7 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | TRANS VOLTAGE SUPPRESSOR DIODE |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 19 V | |
Surface Mount | NO | |
Base Number Matches | 8 | 4 |