P4KE24C HVCA & CKEBuy Now Datasheet |
P4KE250A EIC Semiconductor IncBuy Now Datasheet |
Part Life Cycle Code | Transferred | Active |
---|---|---|
Ihs Manufacturer | HV COMPONENT ASSOCIATES INC | EIC SEMICONDUCTOR CO LTD |
Reach Compliance Code | unknown | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8541.10.00.50 | 8541.10.00.50 |
Base Number Matches | 51 | 58 |
Rohs Code | Yes | |
Breakdown Voltage-Nom | 250 V | |
Clamping Voltage-Max | 344 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 214 V | |
Surface Mount | NO | |