P4KE400A
vs
BZW04-342B0
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ITT SEMICONDUCTOR
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
420 V
420 V
Breakdown Voltage-Min
380 V
380 V
Breakdown Voltage-Nom
400 V
400 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
548 V
548 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reverse Current-Max
5 µA
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
58
1
Rohs Code
Yes
Package Description
O-PALF-W2
Additional Feature
EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE
JEDEC-95 Code
DO-204AL
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
400 W
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Power Dissipation-Max
1 W
Rep Pk Reverse Voltage-Max
342 V
Terminal Finish
MATTE TIN
Compare P4KE400A with alternatives
Compare BZW04-342B0 with alternatives