P4KE68 Telefunken Microelectronics GmbhBuy Now Datasheet |
BZW04P58 Concord Semiconductor CorpBuy Now Datasheet |
Part Life Cycle Code | Transferred | Transferred |
---|---|---|
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | CONCORD SEMICONDUCTOR CORP |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8541.10.00.50 | 8541.10.00.50 |
Base Number Matches | 55 | 12 |
Breakdown Voltage-Nom | 69.7 V | |
Clamping Voltage-Max | 92 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 58.1 V | |
Surface Mount | NO | |