P4SMAJ33CA Secos CorporationBuy Now Datasheet |
SMAJ33CA Concord Semiconductor CorpBuy Now Datasheet |
Part Life Cycle Code | Contact Manufacturer | Transferred |
---|---|---|
Ihs Manufacturer | SECOS CORP | CONCORD SEMICONDUCTOR CORP |
Reach Compliance Code | compliant | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8541.10.00.50 | 8541.10.00.50 |
Base Number Matches | 9 | 56 |
Breakdown Voltage-Nom | 38.65 V | |
Clamping Voltage-Max | 53.3 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 33 V | |
Surface Mount | YES | |