P4SMAJ90AF
vs
1SMB90AT3G
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
WORLD PRODUCTS INC
|
ONSEMI
|
Part Package Code |
DO-214AC
|
DO-214
|
Package Description |
LEAD FREE, PLASTIC PACKAGE-2
|
LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN
|
Pin Count |
2
|
2
|
Reach Compliance Code |
unknown
|
not_compliant
|
Additional Feature |
UL RECOGNIZED
|
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE
|
Breakdown Voltage-Min |
100 V
|
100 V
|
Breakdown Voltage-Nom |
105.5 V
|
105.5 V
|
Clamping Voltage-Max |
146 V
|
146 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-214AC
|
DO-214AA
|
JESD-30 Code |
R-PDSO-C2
|
R-PDSO-C2
|
Moisture Sensitivity Level |
NOT SPECIFIED
|
1
|
Non-rep Peak Rev Power Dis-Max |
400 W
|
600 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
90 V
|
90 V
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
ZENER
|
Terminal Form |
C BEND
|
C BEND
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Base Number Matches |
1
|
2
|
Manufacturer Package Code |
|
403A-03
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
Factory Lead Time |
|
4 Weeks
|
Samacsys Manufacturer |
|
onsemi
|
Breakdown Voltage-Max |
|
111 V
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-65 °C
|
Power Dissipation-Max |
|
0.55 W
|
Reference Standard |
|
UL RECOGNIZED
|
Terminal Finish |
|
TIN
|
|
|
|
Compare P4SMAJ90AF with alternatives
Compare 1SMB90AT3G with alternatives