P6KE10 Goodwork Semiconductor Co LtdBuy Now Datasheet |
P6KE10AHE3AMPPart not found Search for P6KE10AHE3AMP |
Part Life Cycle Code | Contact Manufacturer | |
---|---|---|
Ihs Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 10 V | |
Clamping Voltage-Max | 15 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 8.1 V | |
Surface Mount | NO | |
Base Number Matches | 8 | |