P6KE15 vs P6KE15A feature comparison

P6KE15 Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet

P6KE15A Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer GOOD-ARK ELECTRONICS CO LTD MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 15 V
Clamping Voltage-Max 22 V 21.2 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 12.1 V 12.8 V
Surface Mount NO NO
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 12 19
Part Package Code DO-15
Package Description PLASTIC PACKAGE-2
Pin Count 2
Breakdown Voltage-Max 15.8 V
Breakdown Voltage-Min 14.3 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL

Compare P6KE15 with alternatives

Compare P6KE15A with alternatives