P6KE15C-AU_AY_000A1
vs
P6KE15CA_B0_10001
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PAN JIT INTERNATIONAL INC
|
PAN JIT INTERNATIONAL INC
|
Package Description |
O-PALF-W2
|
O-PALF-W2
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Additional Feature |
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
|
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
|
Breakdown Voltage-Max |
16.5 V
|
15.8 V
|
Breakdown Voltage-Min |
13.5 V
|
14.3 V
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-15
|
DO-15
|
JESD-30 Code |
O-PALF-W2
|
O-PALF-W2
|
JESD-609 Code |
e3
|
e3
|
Non-rep Peak Rev Power Dis-Max |
600 W
|
600 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Reference Standard |
AEC-Q101; TS 16949; UL RECOGNIZED
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max |
12.1 V
|
12.8 V
|
Surface Mount |
NO
|
NO
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
|
|
|
Compare P6KE15C-AU_AY_000A1 with alternatives
Compare P6KE15CA_B0_10001 with alternatives