P6KE200A
vs
P6KE200AG
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
ONSEMI
|
Part Package Code |
DO-15
|
|
Package Description |
DO-15, 2 PIN
|
LEAD FREE, PLASTIC, SURMETIC40, CASE 017AA-01, 2 PIN
|
Pin Count |
2
|
0
|
Manufacturer Package Code |
AXIAL LEADED, JEDEC DO204, VARIATION AC
|
017AA
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.50
|
Breakdown Voltage-Max |
210 V
|
210 V
|
Breakdown Voltage-Min |
190 V
|
190 V
|
Breakdown Voltage-Nom |
200 V
|
200 V
|
Case Connection |
ISOLATED
|
ISOLATED
|
Clamping Voltage-Max |
274 V
|
274 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-15
|
|
JESD-30 Code |
O-PALF-W2
|
O-PALF-W2
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
|
Non-rep Peak Rev Power Dis-Max |
600 W
|
600 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
5 W
|
5 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
171 V
|
171 V
|
Surface Mount |
NO
|
NO
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
MATTE TIN
|
Tin (Sn)
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
2
|
1
|
Factory Lead Time |
|
4 Weeks
|
Samacsys Manufacturer |
|
onsemi
|
Additional Feature |
|
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
|
Operating Temperature-Min |
|
-55 °C
|
Peak Reflow Temperature (Cel) |
|
260
|
Reference Standard |
|
UL RECOGNIZED
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare P6KE200A with alternatives
Compare P6KE200AG with alternatives