P6KE200A
vs
P6KE200BRLG
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LESHAN RADIO CO LTD
|
ONSEMI
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Breakdown Voltage-Nom |
200 V
|
200 V
|
Clamping Voltage-Max |
274 V
|
274 V
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max |
171 V
|
171 V
|
Surface Mount |
NO
|
NO
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
AXIAL LEAD
|
Package Description |
|
LEAD FREE, PLASTIC, CASE 59AA-01, 2 PIN
|
Pin Count |
|
2
|
Manufacturer Package Code |
|
59AA
|
Factory Lead Time |
|
4 Weeks
|
Samacsys Manufacturer |
|
onsemi
|
Breakdown Voltage-Max |
|
210 V
|
Breakdown Voltage-Min |
|
190 V
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
JEDEC-95 Code |
|
DO-41
|
JESD-30 Code |
|
O-PALF-W2
|
JESD-609 Code |
|
e3
|
Non-rep Peak Rev Power Dis-Max |
|
600 W
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Power Dissipation-Max |
|
5 W
|
Qualification Status |
|
Not Qualified
|
Technology |
|
AVALANCHE
|
Terminal Finish |
|
TIN
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
|
|
|
Compare P6KE200A with alternatives
Compare P6KE200BRLG with alternatives