P6KE24A Concord Semiconductor CorpBuy Now Datasheet |
P6KE24ATR MDE Semiconductor IncBuy Now Datasheet |
Part Life Cycle Code | Transferred | Active |
---|---|---|
Ihs Manufacturer | CONCORD SEMICONDUCTOR CORP | MDE SEMICONDUCTOR INC |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8541.10.00.50 | 8541.10.00.50 |
Breakdown Voltage-Nom | 24 V | |
Clamping Voltage-Max | 33.2 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 20.5 V | |
Surface Mount | NO | |
Base Number Matches | 76 | 4 |