P6KE33CA JGD Semiconductors Co LtdBuy Now Datasheet |
P6KE33CA DB Lectro IncBuy Now Datasheet |
Part Life Cycle Code | Contact Manufacturer | Contact Manufacturer |
---|---|---|
Ihs Manufacturer | JGD SEMICONDUCTORS CO LTD | DB LECTRO INC |
Reach Compliance Code | unknown | unknown |
Breakdown Voltage-Nom | 33 V | 33 V |
Clamping Voltage-Max | 45.7 V | 45.7 V |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | TRANS VOLTAGE SUPPRESSOR DIODE |
Polarity | BIDIRECTIONAL | BIDIRECTIONAL |
Rep Pk Reverse Voltage-Max | 28.2 V | 28.2 V |
Surface Mount | NO | NO |
Base Number Matches | 1 | 1 |