P6KE39A
vs
P6KE39AHE3AMP
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
GENERAL INSTRUMENT CORP
|
|
Reach Compliance Code |
unknown
|
|
Additional Feature |
LOW IMPEDANCE
|
|
Breakdown Voltage-Max |
41 V
|
|
Breakdown Voltage-Min |
37.1 V
|
|
Breakdown Voltage-Nom |
39 V
|
|
Case Connection |
ISOLATED
|
|
Clamping Voltage-Max |
53.9 V
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
|
JEDEC-95 Code |
DO-15
|
|
JESD-30 Code |
O-PALF-W2
|
|
Non-rep Peak Rev Power Dis-Max |
600 W
|
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
175 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
ROUND
|
|
Package Style |
LONG FORM
|
|
Polarity |
UNIDIRECTIONAL
|
|
Power Dissipation-Max |
5 W
|
|
Qualification Status |
Not Qualified
|
|
Reverse Current-Max |
5 µA
|
|
Surface Mount |
NO
|
|
Technology |
AVALANCHE
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
AXIAL
|
|
Base Number Matches |
1
|
|
|
|
|
Compare P6KE39A with alternatives