P6KE8.2CTR MDE Semiconductor IncBuy Now Datasheet |
P6KE8.2C Zowie Technology CorpBuy Now Datasheet |
Part Life Cycle Code | Active | Contact Manufacturer |
---|---|---|
Ihs Manufacturer | MDE SEMICONDUCTOR INC | ZOWIE TECHNOLOGY CORP |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8541.10.00.50 | 8541.10.00.50 |
Base Number Matches | 4 | 64 |
Breakdown Voltage-Nom | 8.2 V | |
Clamping Voltage-Max | 12.1 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 7.02 V | |
Surface Mount | NO | |