P6KE91C
vs
P6KE91CA
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
BYTESONIC ELECTRONICS CO LTD
|
SYNSEMI INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Breakdown Voltage-Max |
100 V
|
|
Breakdown Voltage-Min |
81.9 V
|
|
Breakdown Voltage-Nom |
91 V
|
|
Case Connection |
ISOLATED
|
|
Clamping Voltage-Max |
131 V
|
|
Configuration |
SINGLE
|
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
|
Non-rep Peak Rev Power Dis-Max |
600 W
|
|
Number of Elements |
1
|
|
Polarity |
BIDIRECTIONAL
|
|
Power Dissipation-Max |
5 W
|
|
Rep Pk Reverse Voltage-Max |
73.7 V
|
|
Surface Mount |
NO
|
|
Technology |
AVALANCHE
|
|
Base Number Matches |
65
|
72
|
|
|
|