P6SMB11AHE3/5B
vs
P6SMBJ11_R2_10001
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VISHAY SEMICONDUCTORS
|
PAN JIT INTERNATIONAL INC
|
Part Package Code |
DO-214AA
|
|
Package Description |
R-PDSO-C2
|
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Additional Feature |
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
|
|
Breakdown Voltage-Max |
11.6 V
|
|
Breakdown Voltage-Min |
10.5 V
|
|
Breakdown Voltage-Nom |
11 V
|
|
Case Connection |
ISOLATED
|
|
Clamping Voltage-Max |
15.6 V
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-214AA
|
|
JESD-30 Code |
R-PDSO-C2
|
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Non-rep Peak Rev Power Dis-Max |
600 W
|
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Polarity |
UNIDIRECTIONAL
|
|
Power Dissipation-Max |
5 W
|
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
9.4 V
|
|
Surface Mount |
YES
|
|
Technology |
AVALANCHE
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
C BEND
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Base Number Matches |
1
|
1
|
|
|
|
Compare P6SMB11AHE3/5B with alternatives
Compare P6SMBJ11_R2_10001 with alternatives