P6SMB220CA_R2_00001 vs P6SMB220CAHE3TRTB feature comparison

P6SMB220CA_R2_00001 PanJit Semiconductor

Buy Now Datasheet

P6SMB220CAHE3TRTB

Part not found

Search for P6SMB220CAHE3TRTB
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC
Package Description R-PDSO-C2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer PANJIT
Breakdown Voltage-Max 231 V
Breakdown Voltage-Min 209 V
Breakdown Voltage-Nom 220 V
Clamping Voltage-Max 328 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Reference Standard IEC-61000-4-2
Rep Pk Reverse Voltage-Max 185 V
Reverse Current-Max 1 µA
Reverse Test Voltage 185 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 1

Compare P6SMB220CA_R2_00001 with alternatives