P6SMB39AHM3_A/H
vs
P6SMBJ33
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
PANJIT INTERNATIONAL INC
|
Package Description |
SMB, 2 PIN
|
ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Date Of Intro |
2019-02-07
|
|
Samacsys Manufacturer |
Vishay
|
|
Additional Feature |
EXCELLENT CLAMPING CAPABILITY
|
LOW INDUCTANCE
|
Breakdown Voltage-Max |
41 V
|
46.5 V
|
Breakdown Voltage-Min |
37.1 V
|
36.7 V
|
Breakdown Voltage-Nom |
39.05 V
|
41.6 V
|
Clamping Voltage-Max |
53.9 V
|
59 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Forward Voltage-Max (VF) |
3.5 V
|
|
JEDEC-95 Code |
DO-214AA
|
DO-214AA
|
JESD-30 Code |
R-PDSO-C2
|
R-PDSO-C2
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Non-rep Peak Rev Power Dis-Max |
600 W
|
600 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
5 W
|
|
Reference Standard |
AEC-Q101
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max |
33.3 V
|
33 V
|
Reverse Current-Max |
1 µA
|
|
Reverse Test Voltage |
33.3 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
C BEND
|
C BEND
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Base Number Matches |
1
|
41
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
DO-214AA
|
Pin Count |
|
2
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare P6SMB39AHM3_A/H with alternatives
Compare P6SMBJ33 with alternatives