P6SMBJ10CA-T3 vs P6SMB12CAT3G feature comparison

P6SMBJ10CA-T3 Won-Top Electronics Co Ltd

Buy Now Datasheet

P6SMB12CAT3G onsemi

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD ON SEMICONDUCTOR
Part Package Code DO-214AA DO-214
Package Description PLASTIC, SMB, 2 PIN LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN HIGH RELIABILITY
Breakdown Voltage-Max 12.3 V 12.6 V
Breakdown Voltage-Min 11.1 V 11.4 V
Breakdown Voltage-Nom 11.95 V 12 V
Clamping Voltage-Max 17 V 16.7 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0 e3
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 0.55 W
Rep Pk Reverse Voltage-Max 10 V 10.2 V
Surface Mount YES YES
Technology AVALANCHE ZENER
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 2
Source Content uid P6SMB12CAT3G
Pbfree Code Yes
Manufacturer Package Code 403C-01
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Time@Peak Reflow Temperature-Max (s) 30

Compare P6SMBJ10CA-T3 with alternatives

Compare P6SMB12CAT3G with alternatives