P6SMBJ11A
vs
JAN1N6462
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
CHENG-YI ELECTRONIC CO LTD
|
BKC SEMICONDUCTORS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Base Number Matches |
11
|
7
|
Rohs Code |
|
No
|
Breakdown Voltage-Nom |
|
6.5 V
|
Case Connection |
|
ISOLATED
|
Clamping Voltage-Max |
|
11 V
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code |
|
O-XALF-W2
|
JESD-609 Code |
|
e0
|
Non-rep Peak Rev Power Dis-Max |
|
500 W
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Package Body Material |
|
UNSPECIFIED
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Polarity |
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
|
2.5 W
|
Qualification Status |
|
Not Qualified
|
Reference Standard |
|
MIL-19500/551C
|
Rep Pk Reverse Voltage-Max |
|
6 V
|
Surface Mount |
|
NO
|
Technology |
|
AVALANCHE
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
|
|
|
Compare P6SMBJ11A with alternatives
Compare JAN1N6462 with alternatives