P6SMBJ11A
vs
MXP5KE6.0AE3TR
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SURGE COMPONENTS INC
|
MICROSEMI CORP
|
Part Package Code |
DO-214AA
|
DO-41
|
Package Description |
PLASTIC, SMB, 2 PIN
|
O-PALF-W2
|
Pin Count |
2
|
2
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-214AA
|
DO-204AL
|
JESD-30 Code |
R-PDSO-C2
|
O-PALF-W2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
NO
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Form |
C BEND
|
WIRE
|
Terminal Position |
DUAL
|
AXIAL
|
Base Number Matches |
11
|
1
|
Rohs Code |
|
Yes
|
Breakdown Voltage-Max |
|
7.37 V
|
Breakdown Voltage-Min |
|
6.67 V
|
Case Connection |
|
ISOLATED
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Non-rep Peak Rev Power Dis-Max |
|
500 W
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-65 °C
|
Power Dissipation-Max |
|
1.19 W
|
Reference Standard |
|
MIL-19500
|
Rep Pk Reverse Voltage-Max |
|
6 V
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare P6SMBJ11A with alternatives
Compare MXP5KE6.0AE3TR with alternatives