P6SMBJ11A
vs
P4KE6.8E3
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
CHENG-YI ELECTRONIC CO LTD
|
MICROSEMI CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Base Number Matches |
11
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
DO-41
|
Package Description |
|
O-PALF-W2
|
Pin Count |
|
2
|
Breakdown Voltage-Max |
|
7.48 V
|
Breakdown Voltage-Min |
|
6.12 V
|
Breakdown Voltage-Nom |
|
6.8 V
|
Case Connection |
|
ISOLATED
|
Clamping Voltage-Max |
|
10.8 V
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
|
DO-204AL
|
JESD-30 Code |
|
O-PALF-W2
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Non-rep Peak Rev Power Dis-Max |
|
400 W
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Polarity |
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
|
1.13 W
|
Qualification Status |
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
|
5.5 V
|
Reverse Current-Max |
|
500 µA
|
Surface Mount |
|
NO
|
Technology |
|
AVALANCHE
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
|
|
|
Compare P6SMBJ11A with alternatives
Compare P4KE6.8E3 with alternatives